DiodesZetex DGD21032S8-13 Dual Half Bridge MOSFET Power Driver, 290 (High) mA, 600 (Low) mA 8-Pin, SOIC
- RS Stock No.:
- 146-4834
- Mfr. Part No.:
- DGD21032S8-13
- Brand:
- DiodesZetex
Stock information currently inaccessible
- RS Stock No.:
- 146-4834
- Mfr. Part No.:
- DGD21032S8-13
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Pin Count | 8 | |
| Fall Time | 90ns | |
| Package Type | SOIC | |
| Number of Outputs | 1 | |
| Rise Time | 170ns | |
| Topology | Half Bridge | |
| High and Low Sides Dependency | Independent | |
| Number of Drivers | 2 | |
| Bridge Type | Half Bridge | |
| Polarity | Non-Inverting | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Pin Count 8 | ||
Fall Time 90ns | ||
Package Type SOIC | ||
Number of Outputs 1 | ||
Rise Time 170ns | ||
Topology Half Bridge | ||
High and Low Sides Dependency Independent | ||
Number of Drivers 2 | ||
Bridge Type Half Bridge | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
