Microchip MCP1407-E/MF Low Side MOSFET Power Driver, 6A 8-Pin, DFN

Stock information currently inaccessible
RS Stock No.:
146-0240
Mfr. Part No.:
MCP1407-E/MF
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Pin Count

8

Package Type

DFN

Number of Outputs

2

Topology

Low Side

Number of Drivers

1

Polarity

Non-Inverting

Mounting Type

Surface Mount

COO (Country of Origin):
TH

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy