Infineon PVT412APBF, MOSFET, 2400 mA, 400V 6-Pin, PDIP

Stock information currently inaccessible
RS Stock No.:
145-9687
Mfr. Part No.:
PVT412APBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Output Current

2400 mA

Supply Voltage

400V

Pin Count

6

Package Type

PDIP

COO (Country of Origin):
PH

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy