Infineon IRS2334SPBF, MOSFET 3, 200 mA, 20V 20-Pin, SOIC

Stock information currently inaccessible
RS Stock No.:
145-9642
Mfr. Part No.:
IRS2334SPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Output Current

200 mA

Supply Voltage

20V

Pin Count

20

Package Type

SOIC

Number of Outputs

2

Topology

High and Low Side

High and Low Sides Dependency

Synchronous

Number of Drivers

3

Bridge Type

Half Bridge

Polarity

Non-Inverting

Mounting Type

Surface Mount

COO (Country of Origin):
MY

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy