STMicroelectronics L6574, Lighting Ballast Driver Half Bridge, 16.6V 16-Pin, PDIP
- RS Stock No.:
- 145-9586
- Mfr. Part No.:
- L6574
- Brand:
- STMicroelectronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 145-9586
- Mfr. Part No.:
- L6574
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Pin Count | 16 | |
| Package Type | PDIP | |
| Driver Type | High & Low Side | |
| Number of Drivers | 2 | |
| Bridge Type | Half Bridge | |
| Mounting Type | Through Hole | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Pin Count 16 | ||
Package Type PDIP | ||
Driver Type High & Low Side | ||
Number of Drivers 2 | ||
Bridge Type Half Bridge | ||
Mounting Type Through Hole | ||
