Texas Instruments UCC27524DGN, MOSFET 2, 5 A, 18V 8-Pin, MSOP
- RS Stock No.:
- 145-6231
- Mfr. Part No.:
- UCC27524DGN
- Brand:
- Texas Instruments
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Reel of 5000)
£1,855.00
(exc. VAT)
£2,226.00
(inc. VAT)
- RS Stock No.:
- 145-6231
- Mfr. Part No.:
- UCC27524DGN
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Type | CMOS, TTL | |
| Output Current | 5 A | |
| Supply Voltage | 18V | |
| Pin Count | 8 | |
| Package Type | MSOP | |
| Number of Outputs | 2 | |
| Topology | Low Side | |
| High and Low Sides Dependency | Synchronous | |
| Number of Drivers | 2 | |
| Polarity | Non-Inverting | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Type CMOS, TTL | ||
Output Current 5 A | ||
Supply Voltage 18V | ||
Pin Count 8 | ||
Package Type MSOP | ||
Number of Outputs 2 | ||
Topology Low Side | ||
High and Low Sides Dependency Synchronous | ||
Number of Drivers 2 | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
- COO (Country of Origin):
- PH

