onsemi NCP5109BMN, MOSFET 2, 250 mA, 20V 10-Pin, DFN

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
141-7222
Mfr. Part No.:
NCP5109BMNTWG
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Logic Type

CMOS

Output Current

250 mA

Supply Voltage

20V

Pin Count

10

Package Type

DFN

Fall Time

75ns

Number of Outputs

1

Rise Time

160ns

Topology

High and Low Side

High and Low Sides Dependency

Independent

Number of Drivers

2

Time Delay

170ns

Bridge Type

Half Bridge

Polarity

Non-Inverting

Mounting Type

Surface Mount