ON Semiconductor NCP5106BMNTWG Dual High and Low Side MOSFET Power Driver, 250mA 10-Pin, DFN

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
141-3987
Mfr. Part No.:
NCP5106BMNTWG
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Pin Count

10

Fall Time

75ns

Package Type

DFN

Number of Outputs

1

Rise Time

160ns

Topology

High and Low Side

High and Low Sides Dependency

Independent

Number of Drivers

2

Time Delay

170ns

Bridge Type

Half Bridge

Polarity

Non-Inverting

Mounting Type

Surface Mount