onsemi NCP5183D, MOSFET 2, 4.3 A, 18V 8-Pin, SOIC
- RS Stock No.:
- 141-2048
- Mfr. Part No.:
- NCP5183DR2G
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 141-2048
- Mfr. Part No.:
- NCP5183DR2G
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Output Current | 4.3 A | |
| Supply Voltage | 18V | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Fall Time | 40ns | |
| Number of Outputs | 1 | |
| Rise Time | 40ns | |
| Topology | High and Low Side | |
| High and Low Sides Dependency | Independent | |
| Number of Drivers | 2 | |
| Time Delay | 200ns | |
| Bridge Type | Half Bridge | |
| Polarity | Non-Inverting | |
| Mounting Type | Surface Mount | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Output Current 4.3 A | ||
Supply Voltage 18V | ||
Pin Count 8 | ||
Package Type SOIC | ||
Fall Time 40ns | ||
Number of Outputs 1 | ||
Rise Time 40ns | ||
Topology High and Low Side | ||
High and Low Sides Dependency Independent | ||
Number of Drivers 2 | ||
Time Delay 200ns | ||
Bridge Type Half Bridge | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
Automotive Standard AEC-Q100 | ||
