ON Semiconductor NCD5700DR2G Triple Half Bridge MOSFET Power Driver, -6 A, +4 A 16-Pin, SOIC
- RS Stock No.:
- 141-2013
- Mfr. Part No.:
- NCD5700DR2G
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 141-2013
- Mfr. Part No.:
- NCD5700DR2G
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Pin Count | 16 | |
| Package Type | SOIC | |
| Fall Time | 7.9ns | |
| Number of Outputs | 1 | |
| Rise Time | 9.2ns | |
| Topology | Half Bridge | |
| High and Low Sides Dependency | Independent | |
| Number of Drivers | 3 | |
| Time Delay | 25ns | |
| Bridge Type | Half Bridge | |
| Polarity | Inverting | |
| Mounting Type | Surface Mount | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Pin Count 16 | ||
Package Type SOIC | ||
Fall Time 7.9ns | ||
Number of Outputs 1 | ||
Rise Time 9.2ns | ||
Topology Half Bridge | ||
High and Low Sides Dependency Independent | ||
Number of Drivers 3 | ||
Time Delay 25ns | ||
Bridge Type Half Bridge | ||
Polarity Inverting | ||
Mounting Type Surface Mount | ||
Automotive Standard AEC-Q100 | ||
