ON Semiconductor NCD5701CDR2G Half Bridge MOSFET Power Driver, 7.8A 8-Pin, SOIC
- RS Stock No.:
- 134-9562
- Mfr. Part No.:
- NCD5701CDR2G
- Brand:
- ON Semiconductor
Bulk discount available
Subtotal (1 pack of 5 units)*
£7.61
(exc. VAT)
£9.13
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | £1.522 | £7.61 |
| 25 - 120 | £1.196 | £5.98 |
| 125 - 620 | £0.962 | £4.81 |
| 625 - 1245 | £0.848 | £4.24 |
| 1250 + | £0.696 | £3.48 |
*price indicative
- RS Stock No.:
- 134-9562
- Mfr. Part No.:
- NCD5701CDR2G
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Pin Count | 8 | |
| Fall Time | 19ns | |
| Package Type | SOIC | |
| Number of Outputs | 1 | |
| Rise Time | 18ns | |
| Topology | Half Bridge | |
| Time Delay | 25ns | |
| Number of Drivers | 1 | |
| Bridge Type | Half Bridge | |
| Polarity | Inverting | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Pin Count 8 | ||
Fall Time 19ns | ||
Package Type SOIC | ||
Number of Outputs 1 | ||
Rise Time 18ns | ||
Topology Half Bridge | ||
Time Delay 25ns | ||
Number of Drivers 1 | ||
Bridge Type Half Bridge | ||
Polarity Inverting | ||
Mounting Type Surface Mount | ||
