Infineon 1EDI20I12MFXUMA1, MOSFET 2, -4.1 A, 4.4 A, 17V 8-Pin, DSO

Bulk discount available

Subtotal (1 pack of 5 units)*

£10.56

(exc. VAT)

£12.67

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
5 - 20£2.112£10.56
25 - 120£1.882£9.41
125 - 620£1.658£8.29
625 - 1245£1.42£7.10
1250 +£1.204£6.02

*price indicative

RS Stock No.:
133-9911
Mfr. Part No.:
1EDI20I12MFXUMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Logic Type

CMOS

Output Current

-4.1 A, 4.4 A

Supply Voltage

17V

Pin Count

8

Fall Time

15ns

Package Type

DSO

Number of Outputs

1

Rise Time

19ns

Topology

Galvanic Isolated

High and Low Sides Dependency

Independent

Number of Drivers

2

Time Delay

330ns

Polarity

Inverting, Non-Inverting

Mounting Type

Surface Mount

COO (Country of Origin):
CN