Infineon 6ED003L02F2XUMA1 Hex Galvanic Isolated MOSFET Power Driver, 240mA 28-Pin, TSSOP

Stock information currently inaccessible
RS Stock No.:
133-9828
Mfr. Part No.:
6ED003L02F2XUMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Pin Count

28

Package Type

TSSOP

Fall Time

45ns

Number of Outputs

6

Rise Time

100ns

Topology

Galvanic Isolated

High and Low Sides Dependency

Independent

Number of Drivers

6

Bridge Type

Full Bridge

Polarity

Non-Inverting

Mounting Type

Surface Mount

COO (Country of Origin):
MY