Infineon 2EDN7524FXTMA1, MOSFET 2, -5 A, 5 A, 20V 8-Pin, DSO
- RS Stock No.:
- 133-9788
- Mfr. Part No.:
- 2EDN7524FXTMA1
- Brand:
- Infineon
Stock information currently inaccessible
- RS Stock No.:
- 133-9788
- Mfr. Part No.:
- 2EDN7524FXTMA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Output Current | -5 A, 5 A | |
| Supply Voltage | 20V | |
| Pin Count | 8 | |
| Package Type | DSO | |
| Fall Time | 10ns | |
| Number of Outputs | 2 | |
| Rise Time | 10ns | |
| Topology | Galvanic Isolated | |
| High and Low Sides Dependency | Independent | |
| Time Delay | 23ns | |
| Number of Drivers | 2 | |
| Bridge Type | Synchronous | |
| Polarity | Non-Inverting | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Output Current -5 A, 5 A | ||
Supply Voltage 20V | ||
Pin Count 8 | ||
Package Type DSO | ||
Fall Time 10ns | ||
Number of Outputs 2 | ||
Rise Time 10ns | ||
Topology Galvanic Isolated | ||
High and Low Sides Dependency Independent | ||
Time Delay 23ns | ||
Number of Drivers 2 | ||
Bridge Type Synchronous | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
- COO (Country of Origin):
- PH
