Infineon 2EDL05I06BFXUMA1, MOSFET 2, 0.36 A, 17.5V 8-Pin, DSO
- RS Stock No.:
- 133-6566
- Mfr. Part No.:
- 2EDL05I06BFXUMA1
- Brand:
- Infineon
Stock information currently inaccessible
- RS Stock No.:
- 133-6566
- Mfr. Part No.:
- 2EDL05I06BFXUMA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Output Current | 0.36 A | |
| Supply Voltage | 17.5V | |
| Pin Count | 8 | |
| Package Type | DSO | |
| Fall Time | 40ns | |
| Number of Outputs | 2 | |
| Rise Time | 80ns | |
| Topology | Galvanic Isolated | |
| High and Low Sides Dependency | Independent | |
| Number of Drivers | 2 | |
| Bridge Type | Half Bridge | |
| Polarity | Non-Inverting | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Output Current 0.36 A | ||
Supply Voltage 17.5V | ||
Pin Count 8 | ||
Package Type DSO | ||
Fall Time 40ns | ||
Number of Outputs 2 | ||
Rise Time 80ns | ||
Topology Galvanic Isolated | ||
High and Low Sides Dependency Independent | ||
Number of Drivers 2 | ||
Bridge Type Half Bridge | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
- COO (Country of Origin):
- CN
