Infineon 1EDI60I12AHXUMA1 MOSFET Gate Driver 2, -9.4 A, 10 A, 17V 8-Pin, DSO

Stock information currently inaccessible
RS Stock No.:
133-6564
Mfr. Part No.:
1EDI60I12AHXUMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Logic Type

CMOS

Output Current

-9.4 A, 10 A

Supply Voltage

17V

Pin Count

8

Package Type

DSO

Fall Time

19ns

Driver Type

MOSFET

Number of Outputs

2

Rise Time

20ns

Topology

Galvanic Isolated

High and Low Sides Dependency

Independent

Time Delay

330ns

Number of Drivers

2

Polarity

Inverting, Non-Inverting

Mounting Type

Surface Mount

COO (Country of Origin):
ID

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy