DiodesZetex DGD1503S8-13 Dual Half Bridge MOSFET Power Driver 8-Pin, SOIC
- RS Stock No.:
- 133-3316
- Mfr. Part No.:
- DGD1503S8-13
- Brand:
- DiodesZetex
Stock information currently inaccessible
- RS Stock No.:
- 133-3316
- Mfr. Part No.:
- DGD1503S8-13
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Fall Time | 90ns | |
| Driver Type | High & Low Side | |
| Number of Outputs | 2 | |
| Rise Time | 170ns | |
| Topology | Half Bridge | |
| Number of Drivers | 2 | |
| Bridge Type | Half Bridge | |
| Polarity | Non-Inverting | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Pin Count 8 | ||
Package Type SOIC | ||
Fall Time 90ns | ||
Driver Type High & Low Side | ||
Number of Outputs 2 | ||
Rise Time 170ns | ||
Topology Half Bridge | ||
Number of Drivers 2 | ||
Bridge Type Half Bridge | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
