Texas Instruments SN6505ADBVT, 1 A, 2.25 → 5.5V 6-Pin, SOT-23
- RS Stock No.:
- 133-0700
- Mfr. Part No.:
- SN6505ADBVT
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 133-0700
- Mfr. Part No.:
- SN6505ADBVT
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Type | NMOS | |
| Output Current | 1 A | |
| Supply Voltage | 2.25 → 5.5V | |
| Pin Count | 6 | |
| Package Type | SOT-23 | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Type NMOS | ||
Output Current 1 A | ||
Supply Voltage 2.25 → 5.5V | ||
Pin Count 6 | ||
Package Type SOT-23 | ||
Mounting Type Surface Mount | ||