onsemi MC34152PG, MOSFET 2, 1.5 A, 18V 8-Pin, PDIP

Image representative of range

Bulk discount available

Subtotal (1 tube of 50 units)*

£52.55

(exc. VAT)

£63.05

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Tube*
50 - 200£1.051£52.55
250 - 950£0.961£48.05
1000 - 2450£0.937£46.85
2500 +£0.913£45.65

*price indicative

RS Stock No.:
125-0042
Mfr. Part No.:
MC34152PG
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Output Current

1.5 A

Supply Voltage

18V

Pin Count

8

Package Type

PDIP

Number of Outputs

2

Topology

High and Low Side

Number of Drivers

2

Polarity

Non-Inverting

Mounting Type

Through Hole

COO (Country of Origin):
CZ