Infineon IR2104PBF, MOSFET 2, 0.36 A, 20V 8-Pin, PDIP

Image representative of range

Stock information currently inaccessible
RS Stock No.:
124-8974
Mfr. Part No.:
IR2104PBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Output Current

0.36 A

Supply Voltage

20V

Pin Count

8

Package Type

PDIP

Number of Outputs

2

Topology

Half Bridge

High and Low Sides Dependency

Synchronous

Number of Drivers

2

Bridge Type

Half Bridge

Polarity

Inverting, Non-Inverting

Mounting Type

Through Hole

COO (Country of Origin):
TH