Infineon IR2130PBF MOSFET Gate Driver 6, 0.5 A, 20V 28-Pin, PDIP
- RS Stock No.:
- 124-8959
- Mfr. Part No.:
- IR2130PBF
- Brand:
- Infineon
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 124-8959
- Mfr. Part No.:
- IR2130PBF
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Output Current | 0.5 A | |
| Supply Voltage | 20V | |
| Pin Count | 28 | |
| Package Type | PDIP | |
| Number of Outputs | 6 | |
| Driver Type | MOSFET | |
| Topology | High and Low Side | |
| High and Low Sides Dependency | Independent | |
| Number of Drivers | 6 | |
| Bridge Type | Three Phase | |
| Polarity | Inverting | |
| Mounting Type | Through Hole | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Output Current 0.5 A | ||
Supply Voltage 20V | ||
Pin Count 28 | ||
Package Type PDIP | ||
Number of Outputs 6 | ||
Driver Type MOSFET | ||
Topology High and Low Side | ||
High and Low Sides Dependency Independent | ||
Number of Drivers 6 | ||
Bridge Type Three Phase | ||
Polarity Inverting | ||
Mounting Type Through Hole | ||
- COO (Country of Origin):
- MY
