onsemi FAN7842MX, MOSFET 2, 0.65 A, 20V 8-Pin, SOP

Unavailable
RS will no longer stock this product.
RS Stock No.:
124-1686
Mfr. Part No.:
FAN7842MX
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Logic Type

TTL

Output Current

0.65 A

Supply Voltage

20V

Pin Count

8

Package Type

SOP

Number of Outputs

2

Topology

High and Low Side

High and Low Sides Dependency

Synchronous

Number of Drivers

2

Bridge Type

Half Bridge

Polarity

Non-Inverting

Mounting Type

Surface Mount