onsemi FAN3229TMPX, MOSFET 2, -3 A, 3 A, 18V 8-Pin, MLP

Stock information currently inaccessible
RS Stock No.:
124-1453
Mfr. Part No.:
FAN3229TMPX
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Logic Type

TTL

Output Current

-3 A, 3 A

Supply Voltage

18V

Pin Count

8

Package Type

MLP

Number of Outputs

2

Topology

Low Side

Number of Drivers

2

Bridge Type

Full Bridge

Polarity

Non-Inverting

Mounting Type

Surface Mount

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy