onsemi FAN7385MX, MOSFET 2, 350 mA, 650 mA, 20V 14-Pin, SOP

Stock information currently inaccessible
RS Stock No.:
124-1418
Mfr. Part No.:
FAN7385MX
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Output Current

350 mA, 650 mA

Supply Voltage

20V

Pin Count

14

Package Type

SOP

Number of Outputs

2

Topology

High Side

High and Low Sides Dependency

Independent

Number of Drivers

2

Bridge Type

Half Bridge

Polarity

Inverting

Mounting Type

Surface Mount

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy