DiodesZetex ZXGD3001E6TA MOSFET Gate Driver 1, 9 A, 12V 6-Pin, SOT-23
- RS Stock No.:
- 122-0672
- Mfr. Part No.:
- ZXGD3001E6TA
- Brand:
- DiodesZetex
Stock information currently inaccessible
- RS Stock No.:
- 122-0672
- Mfr. Part No.:
- ZXGD3001E6TA
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Output Current | 9 A | |
| Supply Voltage | 12V | |
| Pin Count | 6 | |
| Package Type | SOT-23 | |
| Number of Outputs | 1 | |
| Driver Type | MOSFET | |
| Topology | Low Side | |
| Number of Drivers | 1 | |
| Polarity | Non-Inverting | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Output Current 9 A | ||
Supply Voltage 12V | ||
Pin Count 6 | ||
Package Type SOT-23 | ||
Number of Outputs 1 | ||
Driver Type MOSFET | ||
Topology Low Side | ||
Number of Drivers 1 | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
- COO (Country of Origin):
- CN
