onsemi NCP5369MNR2G, MOSFET 2, 35 A, 25V 40-Pin, QFN
- RS Stock No.:
- 122-0118
- Mfr. Part No.:
- NCP5369MNR2G
- Brand:
- onsemi
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 122-0118
- Mfr. Part No.:
- NCP5369MNR2G
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Output Current | 35 A | |
| Supply Voltage | 25V | |
| Pin Count | 40 | |
| Package Type | QFN | |
| Number of Outputs | 1 | |
| Topology | High and Low Side | |
| High and Low Sides Dependency | Synchronous | |
| Number of Drivers | 2 | |
| Polarity | Non-Inverting | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Output Current 35 A | ||
Supply Voltage 25V | ||
Pin Count 40 | ||
Package Type QFN | ||
Number of Outputs 1 | ||
Topology High and Low Side | ||
High and Low Sides Dependency Synchronous | ||
Number of Drivers 2 | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
- COO (Country of Origin):
- CZ
