onsemi NUD3105L, MOSFET 1, 0.5 A, 5V 3-Pin, SOT-23
- RS Stock No.:
- 121-6455
- Mfr. Part No.:
- NUD3105LT1G
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 121-6455
- Mfr. Part No.:
- NUD3105LT1G
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Logic Type | CMOS, TTL | |
| Output Current | 0.5 A | |
| Supply Voltage | 5V | |
| Pin Count | 3 | |
| Package Type | SOT-23 | |
| Number of Outputs | 1 | |
| High and Low Sides Dependency | Independent | |
| Number of Drivers | 1 | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Logic Type CMOS, TTL | ||
Output Current 0.5 A | ||
Supply Voltage 5V | ||
Pin Count 3 | ||
Package Type SOT-23 | ||
Number of Outputs 1 | ||
High and Low Sides Dependency Independent | ||
Number of Drivers 1 | ||
Mounting Type Surface Mount | ||
- COO (Country of Origin):
- CN
