Infineon 6ED003L06F2XUMA1, MOSFET 6, 420 mA, 17.5V 28-Pin, DSO
- RS Stock No.:
- 110-7139
- Mfr. Part No.:
- 6ED003L06F2XUMA1
- Brand:
- Infineon
Stock information currently inaccessible
- RS Stock No.:
- 110-7139
- Mfr. Part No.:
- 6ED003L06F2XUMA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Output Current | 420 mA | |
| Supply Voltage | 17.5V | |
| Pin Count | 28 | |
| Package Type | DSO | |
| Fall Time | 45ns | |
| Number of Outputs | 6 | |
| Rise Time | 100ns | |
| Topology | Galvanic Isolated | |
| High and Low Sides Dependency | Independent | |
| Time Delay | 800ns | |
| Number of Drivers | 6 | |
| Bridge Type | Full Bridge | |
| Polarity | Non-Inverting | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Output Current 420 mA | ||
Supply Voltage 17.5V | ||
Pin Count 28 | ||
Package Type DSO | ||
Fall Time 45ns | ||
Number of Outputs 6 | ||
Rise Time 100ns | ||
Topology Galvanic Isolated | ||
High and Low Sides Dependency Independent | ||
Time Delay 800ns | ||
Number of Drivers 6 | ||
Bridge Type Full Bridge | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
