Renesas Electronics ICL7667CBAZA*, MOSFET 2, 1 A, 15V 8-Pin, SOIC

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
496-795
Mfr. Part No.:
ICL7667CBAZA*
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Logic Type

CMOS, TTL

Output Current

1 A

Supply Voltage

15V

Pin Count

8

Package Type

SOIC

Number of Outputs

2

Topology

Low Side

Number of Drivers

2

Polarity

Inverting

Mounting Type

Surface Mount

Low-Side MOSFET Drivers, Intersil


Voltage up to 100 V

High Performance Input-to-Output Propagation Delay

MOSFET & IGBT Drivers, Intersil


Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy