Infineon IRS2003SPBF, MOSFET 2, 0.6 A, 20V 8-Pin, SOIC
- RS Stock No.:
- 496-054
- Mfr. Part No.:
- IRS2003SPBF
- Brand:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 496-054
- Mfr. Part No.:
- IRS2003SPBF
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Output Current | 0.6 A | |
| Supply Voltage | 20V | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Number of Outputs | 2 | |
| Topology | Half Bridge | |
| High and Low Sides Dependency | Synchronous | |
| Number of Drivers | 2 | |
| Bridge Type | Half Bridge | |
| Polarity | Inverting, Non-Inverting | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Output Current 0.6 A | ||
Supply Voltage 20V | ||
Pin Count 8 | ||
Package Type SOIC | ||
Number of Outputs 2 | ||
Topology Half Bridge | ||
High and Low Sides Dependency Synchronous | ||
Number of Drivers 2 | ||
Bridge Type Half Bridge | ||
Polarity Inverting, Non-Inverting | ||
Mounting Type Surface Mount | ||
