onsemi NUD3112DMT1G, MOSFET 2, 300 mA, 14V 6-Pin, SC-74
- RS Stock No.:
- 464-110
- Mfr. Part No.:
- NUD3112DMT1G
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 464-110
- Mfr. Part No.:
- NUD3112DMT1G
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Output Current | 300 mA | |
| Supply Voltage | 14V | |
| Pin Count | 6 | |
| Package Type | SC-74 | |
| Number of Outputs | 2 | |
| Number of Drivers | 2 | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Output Current 300 mA | ||
Supply Voltage 14V | ||
Pin Count 6 | ||
Package Type SC-74 | ||
Number of Outputs 2 | ||
Number of Drivers 2 | ||
Mounting Type Surface Mount | ||
