Fuji Electric VLA517-01R MOSFET Power Driver, 4A 15-Pin, SIP Module
- RS Stock No.:
- 462-906
- Mfr. Part No.:
- VLA517-01R
- Brand:
- Fuji Electric
Stock information currently inaccessible
- RS Stock No.:
- 462-906
- Mfr. Part No.:
- VLA517-01R
- Brand:
- Fuji Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fuji Electric | |
| Pin Count | 15 | |
| Package Type | SIP Module | |
| Number of Outputs | 1 | |
| Number of Drivers | 1 | |
| Mounting Type | Through Hole | |
| Select all | ||
|---|---|---|
Brand Fuji Electric | ||
Pin Count 15 | ||
Package Type SIP Module | ||
Number of Outputs 1 | ||
Number of Drivers 1 | ||
Mounting Type Through Hole | ||
