Texas Instruments LM5111-4M MOSFET Gate Driver 2, 3 A, 14V 8-Pin, SOIC

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
453-659
Mfr. Part No.:
LM5111-4M
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Type

TTL

Output Current

3 A

Supply Voltage

14V

Pin Count

8

Package Type

SOIC

Driver Type

MOSFET

Number of Outputs

2

Topology

Low Side

Number of Drivers

2

Polarity

Non-Inverting

Mounting Type

Surface Mount