STMicroelectronics VN820B5-E, MOSFET 1, 9 A, 36V 5-Pin, P2PAK
- RS Stock No.:
- 445-359
- Mfr. Part No.:
- VN820B5-E
- Brand:
- STMicroelectronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 445-359
- Mfr. Part No.:
- VN820B5-E
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Logic Type | CMOS | |
| Output Current | 9 A | |
| Supply Voltage | 36V | |
| Pin Count | 5 | |
| Package Type | P2PAK | |
| Number of Outputs | 1 | |
| Topology | High Side | |
| Number of Drivers | 1 | |
| Polarity | Non-Inverting | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Logic Type CMOS | ||
Output Current 9 A | ||
Supply Voltage 36V | ||
Pin Count 5 | ||
Package Type P2PAK | ||
Number of Outputs 1 | ||
Topology High Side | ||
Number of Drivers 1 | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
