PATLITE Ethylene Propylene Rubber Inside Bolt Gasket, 50mm, 11.2mm Thick
- RS Stock No.:
- 124-9268
- Mfr. Part No.:
- SZ-210
- Brand:
- Patlite
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 124-9268
- Mfr. Part No.:
- SZ-210
- Brand:
- Patlite
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Patlite | |
| Inside Diameter | 50mm | |
| Outside Diameter | 82mm | |
| Thickness | 11.2mm | |
| Material | Ethylene Propylene Rubber | |
| Type | Inside Bolt | |
| Select all | ||
|---|---|---|
Brand Patlite | ||
Inside Diameter 50mm | ||
Outside Diameter 82mm | ||
Thickness 11.2mm | ||
Material Ethylene Propylene Rubber | ||
Type Inside Bolt | ||
- COO (Country of Origin):
- JP
