SKF Nitrile Rubber (NBR) with Steel Element V-Ring Seal Ring Seal, 45 mm ID, 70.5 mm OD

Subtotal (1 unit)*

£31.01

(exc. VAT)

£37.21

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£31.01

*price indicative

RS Stock No.:
212-1463
Mfr. Part No.:
TSN 510 A
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Ring Seal

Sub Type

V-Ring Seal

Material

Nitrile Rubber (NBR) with Steel Element

Inside Diameter

45mm

Outside Diameter

70.5mm

Thickness

11.8mm

Colour

Black

Standards/Approvals

No

COO (Country of Origin):
LT
The SKF Plummer block housings for bearings with a cylindrical bore, with standard seals has overall length up to 205 mm.

Lock nut, lock washer and locating rings suggested

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy