SKF Thermoplastic Elastomer Polyester Four-Lip Ring Seal, 150 mm ID, 202.5 mm OD
- RS Stock No.:
- 212-0648
- Mfr. Part No.:
- TSN 230 L
- Brand:
- SKF
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 212-0648
- Mfr. Part No.:
- TSN 230 L
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ring Seal | |
| Sub Type | Four-Lip | |
| Material | Thermoplastic Elastomer Polyester | |
| Inside Diameter | 150mm | |
| Outside Diameter | 202.5mm | |
| Colour | Black | |
| Thickness | 16mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ring Seal | ||
Sub Type Four-Lip | ||
Material Thermoplastic Elastomer Polyester | ||
Inside Diameter 150mm | ||
Outside Diameter 202.5mm | ||
Colour Black | ||
Thickness 16mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- LT
The SKF Plummer block housings for bearings with a cylindrical bore, with standard seals has overall length up to 530 mm.
Lock nut, lock washer and locating rings suggested
Related links
- SKF Thermoplastic Elastomer Polyester Four-Lip Ring Seal 59.5 mm OD
- SKF Thermoplastic Elastomer Polyester Four-Lip Ring Seal 80.5 mm OD
- SKF Thermoplastic Elastomer Polyester Four-Lip Ring Seal 95.5 mm OD
- SKF Thermoplastic Elastomer Polyester Four-Lip Ring Seal 59.5 mm OD
- SKF Thermoplastic Elastomer Polyester Four-Lip Ring Seal 157.5 mm OD
- SKF Thermoplastic Elastomer Polyester Four-Lip Ring Seal 187.5 mm OD
- SKF Thermoplastic Elastomer Polyester Four-Lip Ring Seal 212.5 mm OD
- SKF Nitrile Rubber (NBR) with Steel Element Bearing Assembly 202.5 mm OD
