RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring, 47.22 mm ID, 54.28 mm OD
- RS Stock No.:
- 772-264
- Brand:
- RS PRO
Subtotal (1 bag of 5 units)*
£7.10
(exc. VAT)
£8.52
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 19 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £7.10 | £1.42 |
*price indicative
- RS Stock No.:
- 772-264
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Ethylene Propylene Diene Monomer | |
| Inside Diameter | 47.22mm | |
| Outside Diameter | 54.28mm | |
| Thickness | 3.53mm | |
| Minimum Operating Temperature | -50°C | |
| Colour | Black | |
| Maximum Operating Temperature | 150°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | AS 568-225, BS 1806-225, Dowty-200-225, WRAS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Ethylene Propylene Diene Monomer | ||
Inside Diameter 47.22mm | ||
Outside Diameter 54.28mm | ||
Thickness 3.53mm | ||
Minimum Operating Temperature -50°C | ||
Colour Black | ||
Maximum Operating Temperature 150°C | ||
Hardness Shore A 70 | ||
Standards/Approvals AS 568-225, BS 1806-225, Dowty-200-225, WRAS | ||
- COO (Country of Origin):
- IT
RS PRO 47.22 mm O-Ring, Shore A 70
The RS PRO O-Ring is designed for sealing applications in various industrial environments. Made from Ethylene Propylene Diene Monomer (EPDM), it offers excellent resistance to heat and weather, making it Ideal for both indoor and outdoor use. With a hardness of Shore A 70, it provides a reliable seal under varying pressure conditions.
Features and Benefits
Material: Ethylene Propylene Diene Monomer ensures durability and resistance to weathering.
Hardness: Shore A 70 provides optimal sealing performance.
Temperature Range: Operates effectively from -50 °C to 150 °C, suitable for extreme environments.
Inside Diameter: 47.22 mm for precise fitting in compatible applications.
Outside Diameter: 54.28 mm ensures a secure seal.
Thickness: 3.53 mm for robust sealing capability.
Standards Compliance: Meets AS 568-225, BS 1806-225, Dowty-200-225, and WRAS standards for quality assurance.
Hardness: Shore A 70 provides optimal sealing performance.
Temperature Range: Operates effectively from -50 °C to 150 °C, suitable for extreme environments.
Inside Diameter: 47.22 mm for precise fitting in compatible applications.
Outside Diameter: 54.28 mm ensures a secure seal.
Thickness: 3.53 mm for robust sealing capability.
Standards Compliance: Meets AS 568-225, BS 1806-225, Dowty-200-225, and WRAS standards for quality assurance.
Applications
Automotive sealing systems
HVAC systems
Water treatment facilities
Chemical processing plants
HVAC systems
Water treatment facilities
Chemical processing plants
Additional Information
Complies with WRAS standards, ensuring suitability for potable water applications.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- ifm electronic Ethylene Propylene Diene Monomer O-Ring O-Ring 54.28 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 54.28 mm OD
- RS PRO Fluorinated Ethylene Propylene 47.22 mm ID, 54.28 mm OD
- RS PRO Fluorinated Ethylene Propylene Viton O-Ring O-Ring 54.28 mm OD
- ifm electronic Fluorelastomer O-Ring O-Ring 54.28 mm OD
- RS PRO Polytetrafluoroethylene O-Ring O-Ring 54.28 mm OD
- RS PRO Silicone O-Ring O-Ring 54.28 mm OD
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring 54.28 mm OD


