RS PRO Silicone O-Ring O-Ring, 15.54 mm ID, 20.78 mm OD
- RS Stock No.:
- 772-242
- Brand:
- RS PRO
Image representative of range
Subtotal (1 bag of 50 units)*
£11.51
(exc. VAT)
£13.81
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 13 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £11.51 | £0.23 |
*price indicative
- RS Stock No.:
- 772-242
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Silicone | |
| Inside Diameter | 15.54mm | |
| Outside Diameter | 20.78mm | |
| Minimum Operating Temperature | -50°C | |
| Colour | Red | |
| Thickness | 2.62mm | |
| Maximum Operating Temperature | 232°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | AS 568-114, BS 1806-114, Dowty-200-114, FDA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Silicone | ||
Inside Diameter 15.54mm | ||
Outside Diameter 20.78mm | ||
Minimum Operating Temperature -50°C | ||
Colour Red | ||
Thickness 2.62mm | ||
Maximum Operating Temperature 232°C | ||
Hardness Shore A 70 | ||
Standards/Approvals AS 568-114, BS 1806-114, Dowty-200-114, FDA | ||
- COO (Country of Origin):
- VN
RS PRO Silicone O-Ring, 15.54 mm Inside Diameter
RS PRO Silicone O-Rings are designed for sealing applications requiring high temperature resistance and flexibility. With a Shore A hardness of 70, these O-Rings provide reliable sealing performance in a variety of industrial environments.
Features and Benefits
Material: Silicone offers excellent temperature resistance and flexibility.
Temperature Range: Operates effectively from -50 °C to 232 °C, suitable for extreme conditions.
Hardness: Shore A 70 ensures optimal sealing performance.
Compliance: Meets AS 568-114, BS 1806-114, Dowty-200-114, and FDA standards for quality assurance.
Temperature Range: Operates effectively from -50 °C to 232 °C, suitable for extreme conditions.
Hardness: Shore A 70 ensures optimal sealing performance.
Compliance: Meets AS 568-114, BS 1806-114, Dowty-200-114, and FDA standards for quality assurance.
Applications
Automotive industry
Food and beverage processing
Pharmaceutical manufacturing
Chemical processing
Food and beverage processing
Pharmaceutical manufacturing
Chemical processing
Additional Information
Standards: Compliant with AS 568-114, BS 1806-114, Dowty-200-114, and FDA standards ensuring high quality and safety.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Fluorinated Ethylene Propylene 15.54 mm ID, 20.78 mm OD
- Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring 20.78 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 20.78 mm OD
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring 20.78 mm OD
- RS PRO Nitrile O-Ring O-Ring 20.78 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 20.78 mm OD
- RS PRO Polytetrafluoroethylene O-Ring O-Ring 20.78 mm OD
- RS PRO Fluorinated Ethylene Propylene Viton O-Ring O-Ring 20.78 mm OD


