RS PRO Silicone O-Ring O-Ring, 105 mm ID, 111 mm OD

Image representative of range

Subtotal (1 bag of 2 units)*

£6.32

(exc. VAT)

£7.58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 21 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£6.32£3.16

*price indicative

RS Stock No.:
772-168
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

O-Ring

Sub Type

O-Ring

Material

Silicone

Inside Diameter

105mm

Outside Diameter

111mm

Thickness

3mm

Minimum Operating Temperature

-50°C

Colour

Red

Maximum Operating Temperature

232°C

Hardness

Shore A 70

Standards/Approvals

FDA

COO (Country of Origin):
VN

RS PRO Silicone O-Ring, 105 mm ID


RS PRO Silicone O-Ring is designed for sealing applications where high temperature resistance and flexibility are required. With a Shore A hardness of 70, this O-Ring provides a reliable seal in demanding environments, making it Ideal for use in various industrial applications.

Features and Benefits


Material: Silicone offers excellent temperature resistance and flexibility.
Temperature Range: Operates effectively from -50 °C to 232 °C.
Hardness: Shore A 70 ensures a Durable and reliable seal.
Compliance: Meets FDA standards for safe use in food and beverage applications.
Dimensions: Inside diameter of 105 mm and outside diameter of 111 mm for precise fitting.
Thickness: 3 mm thickness provides robust sealing capabilities.

Applications


Food and beverage processing
Pharmaceutical manufacturing
Chemical processing
Automotive industry

Additional Information


This O-Ring is compliant with FDA standards, ensuring it is safe for use in applications involving food contact.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy