RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring, 29 mm ID, 32 mm OD

Image representative of range

Subtotal (1 bag of 25 units)*

£9.87

(exc. VAT)

£11.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£9.87£0.395

*price indicative

RS Stock No.:
772-151
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

O-Ring

Sub Type

O-Ring

Material

Ethylene Propylene Diene Monomer

Inside Diameter

29mm

Outside Diameter

32mm

Thickness

1.5mm

Minimum Operating Temperature

-50°C

Colour

Black

Maximum Operating Temperature

150°C

Hardness

Shore A 70

Standards/Approvals

WRAS

COO (Country of Origin):
IT

RS PRO 29 mm Ethylene Propylene Diene Monomer O-Ring


The RS PRO O-Ring is designed for reliable sealing in a variety of industrial applications. Made from Ethylene Propylene Diene Monomer (EPDM), this O-Ring offers excellent resistance to heat, weather, and ozone, making it Ideal for use in demanding environments. With a Shore A hardness of 70, it provides a Durable and flexible seal.

Features and Benefits


Material: Ethylene Propylene Diene Monomer provides excellent resistance to heat and weather.
Temperature Range: Operates effectively between -50 °C and 150 °C for versatile application.
Hardness: Shore A 70 ensures a Durable and flexible seal.
WRAS Approved: Suitable for use in potable water systems.
Dimensions: 29 mm inside diameter and 32 mm outside diameter for precise fitting.
Thickness: 1.5 mm for optimal sealing performance.

Applications


Automotive industry
HVAC systems
Water treatment facilities
Chemical processing plants

Additional Information


Complies with WRAS standards for use in water systems.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy