RS PRO Silicone O-Ring O-Ring, 21 mm ID, 24 mm OD

Subtotal (1 bag of 25 units)*

£7.04

(exc. VAT)

£8.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 15 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£7.04£0.282

*price indicative

RS Stock No.:
772-129
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

O-Ring

Sub Type

O-Ring

Material

Silicone

Inside Diameter

21mm

Outside Diameter

24mm

Colour

Red

Minimum Operating Temperature

-50°C

Thickness

1.5mm

Maximum Operating Temperature

232°C

Hardness

Shore A 70

Standards/Approvals

FDA

COO (Country of Origin):
VN

RS PRO 21 mm Silicone O-Ring


The RS PRO Silicone O-Ring is designed for sealing applications where high temperature resistance is crucial. With a Shore A hardness of 70, it provides excellent flexibility and durability, making it Ideal for use in demanding environments. This O-Ring is suitable for a wide range of industrial applications, offering reliable performance in both high and low temperature conditions.

Features and Benefits


Material: Silicone provides excellent temperature resistance and flexibility.
Temperature Range: Operates effectively from -50 °C to 232 °C, suitable for extreme conditions.
Hardness: Shore A 70 ensures durability and a reliable seal.
FDA Approved: Compliant with FDA standards for use in food and beverage applications.
Dimensions: Inside diameter of 21 mm and outside diameter of 24 mm for precise fitting.

Applications


Food and Beverage Industry
Pharmaceutical Manufacturing
Automotive Sealing
Aerospace Components

Additional Information


Meets FDA standards for safety in food-related applications.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy