RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring, 21.5 mm ID, 25.5 mm OD
- RS Stock No.:
- 772-127
- Brand:
- RS PRO
Image representative of range
Subtotal (1 bag of 25 units)*
£8.86
(exc. VAT)
£10.63
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 17 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £8.86 | £0.354 |
*price indicative
- RS Stock No.:
- 772-127
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Ethylene Propylene Diene Monomer | |
| Inside Diameter | 21.5mm | |
| Outside Diameter | 25.5mm | |
| Thickness | 2mm | |
| Minimum Operating Temperature | -50°C | |
| Colour | Black | |
| Maximum Operating Temperature | 150°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | WRAS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Ethylene Propylene Diene Monomer | ||
Inside Diameter 21.5mm | ||
Outside Diameter 25.5mm | ||
Thickness 2mm | ||
Minimum Operating Temperature -50°C | ||
Colour Black | ||
Maximum Operating Temperature 150°C | ||
Hardness Shore A 70 | ||
Standards/Approvals WRAS | ||
- COO (Country of Origin):
- IT
RS PRO 21.5 mm Ethylene Propylene Diene Monomer O-Ring
The RS PRO O-Ring is designed for sealing applications in various industrial environments. Made from Ethylene Propylene Diene Monomer (EPDM), this O-Ring is Ideal for use in high-temperature and chemically aggressive settings. Its primary benefit is its excellent resistance to weathering, ozone, and a wide range of chemicals.
Features and Benefits
Material: Ethylene Propylene Diene Monomer offers excellent resistance to heat and chemicals.
Temperature Range: Operates effectively between -50 °C and 150 °C, providing versatility in extreme conditions.
Hardness: Shore A 70 ensures a Durable and flexible seal.
Dimensions: Inside diameter of 21.5 mm and outside diameter of 25.5 mm for precise fitting.
Thickness: 2 mm thickness provides robust sealing capabilities.
Colour: Black for easy identification and compatibility with various systems.
Standards: Complies with WRAS standards for safe use in water applications.
Temperature Range: Operates effectively between -50 °C and 150 °C, providing versatility in extreme conditions.
Hardness: Shore A 70 ensures a Durable and flexible seal.
Dimensions: Inside diameter of 21.5 mm and outside diameter of 25.5 mm for precise fitting.
Thickness: 2 mm thickness provides robust sealing capabilities.
Colour: Black for easy identification and compatibility with various systems.
Standards: Complies with WRAS standards for safe use in water applications.
Applications
Automotive industry
Chemical processing
Water treatment facilities
HVAC systems
Chemical processing
Water treatment facilities
HVAC systems
Additional Information
Complies with WRAS standards ensuring suitability for potable water applications.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 25.5 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 25.5 mm OD
- RS PRO Nitrile O-Ring O-Ring 25.5 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 27.5 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 21.5 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 31.5 mm OD
- RS PRO Ethylene Propylene Diene Monomer Ethylene Propylene Diene Monomer O-Ring O-Ring 101.9 mm OD
- RS PRO Ethylene Propylene Diene Monomer Ethylene Propylene Diene Monomer O-Ring O-Ring 76.7 mm OD


