RS PRO Silicone O-Ring O-Ring, 40.87 mm ID, 47.93 mm OD

Image representative of range

Subtotal (1 bag of 10 units)*

£8.75

(exc. VAT)

£10.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£8.75£0.875

*price indicative

RS Stock No.:
772-085
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

O-Ring

Sub Type

O-Ring

Material

Silicone

Inside Diameter

40.87mm

Outside Diameter

47.93mm

Colour

Red

Minimum Operating Temperature

-50°C

Thickness

3.53mm

Maximum Operating Temperature

232°C

Hardness

Shore A 70

Standards/Approvals

AS 568-223, BS 1806-223, Dowty-200-223, FDA

COO (Country of Origin):
VN

RS PRO 40.87 mm Silicone O-Ring


The RS PRO Silicone O-Ring is designed for sealing applications where high temperature and chemical resistance are critical. With a Shore A hardness of 70, it provides a reliable seal in various industrial environments. Ideal for use in food and pharmaceutical industries due to its FDA compliance.

Features and Benefits


Material: Silicone offers excellent temperature and chemical resistance.
Temperature Range: Operates effectively from -50 °C to 232 °C.
Hardness: Shore A 70 ensures durability and a secure seal.
Compliance: Meets AS 568-223, BS 1806-223, Dowty-200-223, and FDA standards.
Dimensions: Inside diameter of 40.87 mm and outside diameter of 47.93 mm for precise fitting.

Applications


Food processing
Pharmaceutical manufacturing
Chemical processing
Automotive sealing solutions

Additional Information


Complies with FDA standards for food safety.
Suitable for dynamic and static sealing applications.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy