RS PRO Silicone O-Ring O-Ring, 9.6 mm ID, 14.6 mm OD

Image representative of range

Subtotal (1 bag of 50 units)*

£10.53

(exc. VAT)

£12.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£10.53£0.211

*price indicative

RS Stock No.:
772-028
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

O-Ring

Sub Type

O-Ring

Material

Silicone

Inside Diameter

9.6mm

Outside Diameter

14.6mm

Minimum Operating Temperature

-50°C

Colour

Red

Thickness

2.5mm

Maximum Operating Temperature

232°C

Hardness

Shore A 70

Standards/Approvals

FDA

COO (Country of Origin):
VN

RS PRO Silicone O-Ring, 9.6 mm ID


The RS PRO Silicone O-Ring is designed for sealing applications where high temperature and chemical resistance are required. With a Shore A hardness of 70, it provides excellent flexibility and durability, making it Ideal for various industrial environments. Its compliance with FDA standards ensures suitability for food and pharmaceutical applications.

Features and Benefits


Material: Silicone provides excellent temperature and chemical resistance.
Hardness: Shore A 70 ensures flexibility and durability.
Temperature Range: Operates effectively from -50 °C to 232 °C.
Compliance: FDA approved for food and pharmaceutical use.
Dimensions: 9.6 mm inside diameter and 14.6 mm outside diameter for precise fitting.

Applications


Food processing equipment
Pharmaceutical manufacturing
Chemical processing
Industrial machinery

Additional Information


Meets FDA standards for food safety
Suitable for dynamic and static sealing applications
Available in red for easy identification

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy