RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring, 90 mm ID, 100 mm OD
- RS Stock No.:
- 771-977
- Brand:
- RS PRO
Image representative of range
Subtotal (1 bag of 2 units)*
£16.86
(exc. VAT)
£20.23
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6 unit(s) ready to ship
- Plus 9 unit(s) shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £16.86 | £8.43 |
*price indicative
- RS Stock No.:
- 771-977
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Ethylene Propylene Diene Monomer | |
| Inside Diameter | 90mm | |
| Outside Diameter | 100mm | |
| Thickness | 5mm | |
| Minimum Operating Temperature | -50°C | |
| Colour | Black | |
| Maximum Operating Temperature | 150°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | WRAS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Ethylene Propylene Diene Monomer | ||
Inside Diameter 90mm | ||
Outside Diameter 100mm | ||
Thickness 5mm | ||
Minimum Operating Temperature -50°C | ||
Colour Black | ||
Maximum Operating Temperature 150°C | ||
Hardness Shore A 70 | ||
Standards/Approvals WRAS | ||
- COO (Country of Origin):
- IT
RS PRO 90 mm Ethylene Propylene Diene Monomer O-Ring
The RS PRO O-Ring is designed for sealing applications in various industrial environments. Made from Ethylene Propylene Diene Monomer (EPDM), it offers excellent resistance to heat, weather, and ozone, making it Ideal for use in harsh conditions. With a Shore A hardness of 70, this O-Ring provides a reliable seal in both static and dynamic applications.
Features and Benefits
Material: Ethylene Propylene Diene Monomer provides excellent resistance to heat and weather.
Temperature Range: Operates effectively from -50 °C to 150 °C, suitable for extreme environments.
Hardness: Shore A 70 ensures a reliable seal in various applications.
WRAS Approved: Meets water regulation standards for safety and compliance.
Dimensions: 90 mm inside diameter and 100 mm outside diameter for precise fitting.
Temperature Range: Operates effectively from -50 °C to 150 °C, suitable for extreme environments.
Hardness: Shore A 70 ensures a reliable seal in various applications.
WRAS Approved: Meets water regulation standards for safety and compliance.
Dimensions: 90 mm inside diameter and 100 mm outside diameter for precise fitting.
Applications
Automotive industry
HVAC systems
Water treatment facilities
Chemical processing plants
HVAC systems
Water treatment facilities
Chemical processing plants
Additional Information
Complies with WRAS standards for water safety and quality.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 100 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 100 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 97 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 98 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 90 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 100 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 100 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 102.6 mm OD


