RS PRO Silicone O-Ring O-Ring, 2.2 mm ID, 4.2 mm OD
- RS Stock No.:
- 771-907
- Brand:
- RS PRO
Image representative of range
Subtotal (1 bag of 50 units)*
£7.94
(exc. VAT)
£9.53
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 16 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £7.94 | £0.159 |
*price indicative
- RS Stock No.:
- 771-907
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Silicone | |
| Inside Diameter | 2.2mm | |
| Outside Diameter | 4.2mm | |
| Minimum Operating Temperature | -50°C | |
| Thickness | 1mm | |
| Colour | Red | |
| Maximum Operating Temperature | 232°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | FDA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Silicone | ||
Inside Diameter 2.2mm | ||
Outside Diameter 4.2mm | ||
Minimum Operating Temperature -50°C | ||
Thickness 1mm | ||
Colour Red | ||
Maximum Operating Temperature 232°C | ||
Hardness Shore A 70 | ||
Standards/Approvals FDA | ||
- COO (Country of Origin):
- VN
RS PRO Silicone O-Ring, Shore A 70
The RS PRO Silicone O-Ring is designed for sealing applications where high temperature resistance and flexibility are required. Made from high-quality silicone, this O-Ring is Ideal for use in environments with temperatures ranging from -50 °C to 232 °C. Its compliance with FDA standards makes it suitable for food and pharmaceutical industries.
Features and Benefits
Material: Silicone provides excellent flexibility and durability.
Hardness: Shore A 70 ensures optimal sealing performance.
Temperature Range: Operates effectively from -50 °C to 232 °C.
Compliance: Meets FDA standards for safe use in food and pharmaceutical applications.
Dimensions: Inside diameter of 2.2 mm and outside diameter of 4.2 mm for precise fitting.
Hardness: Shore A 70 ensures optimal sealing performance.
Temperature Range: Operates effectively from -50 °C to 232 °C.
Compliance: Meets FDA standards for safe use in food and pharmaceutical applications.
Dimensions: Inside diameter of 2.2 mm and outside diameter of 4.2 mm for precise fitting.
Applications
Food processing
Pharmaceutical manufacturing
Chemical processing
Automotive industry
Pharmaceutical manufacturing
Chemical processing
Automotive industry
Additional Information
Colour: Red
Thickness: 1 mm
Ensure compatibility with specific chemicals and conditions before use.
Thickness: 1 mm
Ensure compatibility with specific chemicals and conditions before use.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring 4.2 mm OD
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring 4.2 mm OD
- RS PRO Nitrile Rubber (NBR) O-Ring O-Ring 4.2 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 4.2 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 4.2 mm OD
- RS PRO Nitrile Rubber (NBR) O-Ring O-Ring 4.2 mm OD
- Hutchinson Le Joint Français Rubber O-Ring O-Ring 5.4 mm OD
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring 5.4 mm OD


