RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring, 53.64 mm ID, 58.88 mm OD
- RS Stock No.:
- 771-897
- Brand:
- RS PRO
Image representative of range
Subtotal (1 bag of 10 units)*
£11.22
(exc. VAT)
£13.46
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 12 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £11.22 | £1.122 |
*price indicative
- RS Stock No.:
- 771-897
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Ethylene Propylene Diene Monomer | |
| Inside Diameter | 53.64mm | |
| Outside Diameter | 58.88mm | |
| Minimum Operating Temperature | -50°C | |
| Colour | Black | |
| Thickness | 2.62mm | |
| Maximum Operating Temperature | 150°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | AS 568-138, BS 1806-138, Dowty-200-138, WRAS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Ethylene Propylene Diene Monomer | ||
Inside Diameter 53.64mm | ||
Outside Diameter 58.88mm | ||
Minimum Operating Temperature -50°C | ||
Colour Black | ||
Thickness 2.62mm | ||
Maximum Operating Temperature 150°C | ||
Hardness Shore A 70 | ||
Standards/Approvals AS 568-138, BS 1806-138, Dowty-200-138, WRAS | ||
- COO (Country of Origin):
- IT
RS PRO 53.64 mm O-Ring, Shore A 70
The RS PRO O-Ring is designed for sealing applications in a variety of industrial environments. Made from Ethylene Propylene Diene Monomer (EPDM), it offers excellent resistance to heat, weathering, and ozone. This makes it Ideal for use in demanding conditions where reliability is crucial.
Features and Benefits
Material: Ethylene Propylene Diene Monomer provides excellent resistance to heat and weathering.
Hardness: Shore A 70 ensures optimal flexibility and sealing performance.
Temperature Range: Operates effectively between -50 °C and 150 °C for versatile application.
Inside Diameter: 53.64 mm for precise fitting in compatible systems.
Outside Diameter: 58.88 mm ensures a secure seal.
Thickness: 2.62 mm for robust sealing capability.
Standards Compliance: Meets AS 568-138, BS 1806-138, Dowty-200-138, and WRAS standards for assured quality.
Hardness: Shore A 70 ensures optimal flexibility and sealing performance.
Temperature Range: Operates effectively between -50 °C and 150 °C for versatile application.
Inside Diameter: 53.64 mm for precise fitting in compatible systems.
Outside Diameter: 58.88 mm ensures a secure seal.
Thickness: 2.62 mm for robust sealing capability.
Standards Compliance: Meets AS 568-138, BS 1806-138, Dowty-200-138, and WRAS standards for assured quality.
Applications
Automotive industry
Hydraulic systems
Water treatment facilities
General industrial sealing
Hydraulic systems
Water treatment facilities
General industrial sealing
Additional Information
This O-Ring complies with key industry standards, ensuring compatibility and reliability in various applications. It is suitable for use in systems requiring WRAS-approved components.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Ethylene Propylene Diene Monomer Imperial Epdm 70 Sha O-Ring O-Ring 58.88 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 58.88 mm OD
- RS PRO Polytetrafluoroethylene O-Ring O-Ring 58.88 mm OD
- RS PRO Silicone O-Ring O-Ring 58.88 mm OD
- RS PRO Nitrile O-Ring O-Ring 58.88 mm OD
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring 58.88 mm OD
- Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring 58.88 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 58.88 mm OD


