RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring, 15 mm ID, 17 mm OD

Image representative of range

Subtotal (1 bag of 50 units)*

£9.43

(exc. VAT)

£11.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£9.43£0.189

*price indicative

RS Stock No.:
771-891
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

O-Ring

Sub Type

O-Ring

Material

Ethylene Propylene Diene Monomer

Inside Diameter

15mm

Outside Diameter

17mm

Colour

Black

Minimum Operating Temperature

-50°C

Thickness

1mm

Maximum Operating Temperature

150°C

Hardness

Shore A 70

Standards/Approvals

WRAS

COO (Country of Origin):
IT

RS PRO 15 mm O-Ring, Shore A 70


The RS PRO O-Ring is designed for sealing applications in various industrial environments. Made from Ethylene Propylene Diene Monomer (EPDM), it offers excellent resistance to heat and weather, making it Ideal for both indoor and outdoor use. With a Shore A hardness of 70, this O-Ring provides a reliable seal under varying pressures and temperatures.

Features and Benefits


Material: Ethylene Propylene Diene Monomer provides excellent resistance to heat and weather.
Hardness: Shore A 70 ensures a reliable seal under varying pressures.
Temperature Range: Operates effectively between -50 °C and 150 °C.
Colour: Black for easy identification and compatibility with most equipment.
Compliance: WRAS approved for use in water systems.

Applications


Automotive industry
Water treatment facilities
HVAC systems
Chemical processing plants

Additional Information


Complies with WRAS standards for water safety.
Inside diameter of 15 mm and outside diameter of 17 mm.
Thickness of 1 mm for precise sealing applications.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy