RS PRO Silicone O-Ring O-Ring, 8.73 mm ID, 12.29 mm OD
- RS Stock No.:
- 771-855
- Brand:
- RS PRO
Image representative of range
Subtotal (1 bag of 100 units)*
£12.38
(exc. VAT)
£14.86
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £12.38 | £0.124 |
*price indicative
- RS Stock No.:
- 771-855
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Silicone | |
| Inside Diameter | 8.73mm | |
| Outside Diameter | 12.29mm | |
| Colour | Red | |
| Thickness | 1.78mm | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 232°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | FDA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Silicone | ||
Inside Diameter 8.73mm | ||
Outside Diameter 12.29mm | ||
Colour Red | ||
Thickness 1.78mm | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 232°C | ||
Hardness Shore A 70 | ||
Standards/Approvals FDA | ||
- COO (Country of Origin):
- VN
RS PRO 8.73 mm Silicone O-Ring
The RS PRO Silicone O-Ring is designed for sealing applications requiring high temperature resistance and flexibility. With a Shore A hardness of 70, this O-Ring provides a reliable seal in a variety of industrial environments. Its compliance with FDA standards makes it suitable for food and pharmaceutical applications.
Features and Benefits
Material: Silicone provides excellent temperature resistance and flexibility.
Hardness: Shore A 70 ensures a reliable seal and durability.
Temperature Range: Operates effectively from -50 °C to 232 °C.
Compliance: Meets FDA standards for food and pharmaceutical use.
Dimensions: Inside diameter of 8.73 mm and outside diameter of 12.29 mm for precise fitting.
Hardness: Shore A 70 ensures a reliable seal and durability.
Temperature Range: Operates effectively from -50 °C to 232 °C.
Compliance: Meets FDA standards for food and pharmaceutical use.
Dimensions: Inside diameter of 8.73 mm and outside diameter of 12.29 mm for precise fitting.
Applications
Food processing equipment
Pharmaceutical manufacturing
Chemical processing
Automotive sealing
Pharmaceutical manufacturing
Chemical processing
Automotive sealing
Additional Information
Thickness: 1.78 mm for optimal sealing performance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring 12.29 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 12.29 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 12.29 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 12.29 mm OD
- Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring 12.29 mm OD
- RS PRO Nitrile O-Ring O-Ring 12.29 mm OD
- RS PRO Silicone O-Ring O-Ring 19.35 mm OD
- RS PRO Fluorinated Ethylene Propylene 12.29 mm ID, 19.35 mm OD


